- Home ›
- All Products›
- 495913
495913
Essentra
Heat Shrink Tubing - 3:1, No Adhesive - Black - Pre-Shrunk in)side Diameter 24.0 mm (0.945 in) - in)side Diameter (Shrunk) 8 ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, No Adhesive - Black - Pre-Shrunk in)side Diameter 24.0 mm (0.945 in) - in)side Diameter (Shrunk) 8.0 mm (0.315 in)
Search Keywords: 495913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$360.70
3
$355.69
5 +
$350.82
Click for Quote
Log in
to unlock special pricing