- Home ›
- All Products›
- 495912
495912
Essentra
Heat Shrink Tubing - 3:1, No Adhesive - Black - Pre-Shrunk in)side Diameter 18.0 mm (0.709 in) - in)side Diameter (Shrunk) 6 ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, No Adhesive - Black - Pre-Shrunk in)side Diameter 18.0 mm (0.709 in) - in)side Diameter (Shrunk) 6.0 mm (0.236 in)
Search Keywords: 495912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$234.43
5
$227.92
10
$224.50
20
$218.80
50
$215.52
100 +
$210.38
Click for Quote
Log in
to unlock special pricing