- Home ›
- All Products›
- 495911
Essentra
495911
Heat Shrink Tubing - 3:1, No Adhesive - Black - Pre-Shrunk in)side Diameter 12.0 mm (0.472 in) - in)side Diameter (Shrunk) 4 ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, No Adhesive - Black - Pre-Shrunk in)side Diameter 12.0 mm (0.472 in) - in)side Diameter (Shrunk) 4.0 mm (0.157 in)
Search Keywords: 495911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 495911 RoHS compliant?
Yes, 495911 is RoHS compliant.
What is the lead time for 495911?
The standard lead time for 495911 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$214.51
5
$208.55
10
$205.70
20
$200.21
50
$197.58
100 +
$192.51
Click for Quote
Log in
to unlock special pricing