- Home ›
- All Products›
- 495910
495910
Essentra
Heat Shrink Tubing - 3:1, No Adhesive - Black - Pre-Shrunk in)side Diameter 9.0 mm (0.354 in) - in)side Diameter (Shrunk) 3. ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, No Adhesive - Black - Pre-Shrunk in)side Diameter 9.0 mm (0.354 in) - in)side Diameter (Shrunk) 3.0 mm (0.118 in)
Search Keywords: 495910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$245.86
5
$239.03
10
$235.75
20
$229.47
50
$226.45
100 +
$220.64
Click for Quote
Log in
to unlock special pricing