- Home ›
- All Products›
- 495909
495909
Essentra
Heat Shrink Tubing - 3:1, No Adhesive - Black - Pre-Shrunk in)side Diameter 6.0 mm (0.236 in) - in)side Diameter (Shrunk) 2. ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, No Adhesive - Black - Pre-Shrunk in)side Diameter 6.0 mm (0.236 in) - in)side Diameter (Shrunk) 2.0 mm (0.079 in)
Search Keywords: 495909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495909
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$163.43
5
$158.89
10
$156.71
20
$156.32
50
$150.53
100 +
$146.67
Click for Quote
Log in
to unlock special pricing