- Home ›
- All Products›
- 495908
495908
Essentra
Heat Shrink Tubing - 3:1, No Adhesive - Black - Pre-Shrunk in)side Diameter 4.5 mm (0.177 in) - in)side Diameter (Shrunk) 1. ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, No Adhesive - Black - Pre-Shrunk in)side Diameter 4.5 mm (0.177 in) - in)side Diameter (Shrunk) 1.5 mm (0.059 in)
Search Keywords: 495908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495908
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$144.19
5
$133.43
10
$127.71
20
$122.47
50
$119.20
100 +
$117.63
Click for Quote
Log in
to unlock special pricing