- Home ›
- All Products›
- 495906
495906
Essentra
Heat Shrink Tubing - 3:1, No Adhesive - Black - Pre-Shrunk in)side Diameter 1.5 mm (0.059 in) - in)side Diameter (Shrunk) 0. ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, No Adhesive - Black - Pre-Shrunk in)side Diameter 1.5 mm (0.059 in) - in)side Diameter (Shrunk) 0.5 mm (0.02 in)
Search Keywords: 495906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495906
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$153.14
5
$148.89
10
$146.85
20
$146.48
50
$141.05
100 +
$137.44
Click for Quote
Log in
to unlock special pricing