- Home ›
- All Products›
- 495905
495905
Essentra
Heat-Shrink Tubing - 2:1 - Yellow - Green - Pre-Shrunk in)side Diameter 38.1 mm (1.5 in) - in)side Diameter (Shrunk) 19.0 mm ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat-Shrink Tubing - 2:1 - Yellow - Green - Pre-Shrunk in)side Diameter 38.1 mm (1.5 in) - in)side Diameter (Shrunk) 19.0 mm (0.748 in)
Search Keywords: 495905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$428.31
3
$422.36
5 +
$416.57
Click for Quote
Log in
to unlock special pricing