- Home ›
- All Products›
- 495904
495904
Essentra
Heat-Shrink Tubing - 2:1 - Yellow - Green - Pre-Shrunk in)side Diameter 25.4 mm (1 in) - in)side Diameter (Shrunk) 12.7 mm ( ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat-Shrink Tubing - 2:1 - Yellow - Green - Pre-Shrunk in)side Diameter 25.4 mm (1 in) - in)side Diameter (Shrunk) 12.7 mm (0.5 in)
Search Keywords: 495904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$313.14
3
$304.44
5
$300.27
10
$299.52
20 +
$292.27
Click for Quote
Log in
to unlock special pricing