- Home ›
- All Products›
- 495903
495903
Essentra
Heat-Shrink Tubing - 2:1 - Yellow - Green - Pre-Shrunk in)side Diameter 19.0 mm (0.748 in) - in)side Diameter (Shrunk) 9.5 m ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat-Shrink Tubing - 2:1 - Yellow - Green - Pre-Shrunk in)side Diameter 19.0 mm (0.748 in) - in)side Diameter (Shrunk) 9.5 mm (0.374 in)
Search Keywords: 495903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$229.14
5
$222.78
10
$219.73
20
$213.87
50
$211.05
100 +
$205.64
Click for Quote
Log in
to unlock special pricing