- Home ›
- All Products›
- 495901
495901
Essentra
Heat-Shrink Tubing - 2:1 - Yellow - Green - Pre-Shrunk in)side Diameter 9.5 mm (0.374 in) - in)side Diameter (Shrunk) 4.8 mm ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat-Shrink Tubing - 2:1 - Yellow - Green - Pre-Shrunk in)side Diameter 9.5 mm (0.374 in) - in)side Diameter (Shrunk) 4.8 mm (0.189 in)
Search Keywords: 495901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$340.86
3
$331.39
5
$326.85
10
$326.03
20 +
$318.13
Click for Quote
Log in
to unlock special pricing