- Home ›
- All Products›
- 495900
495900
Essentra
Heat-Shrink Tubing - 2:1 - Yellow - Green - Pre-Shrunk in)side Diameter 6.4 mm (0.252 in) - in)side Diameter (Shrunk) 3.2 mm ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat-Shrink Tubing - 2:1 - Yellow - Green - Pre-Shrunk in)side Diameter 6.4 mm (0.252 in) - in)side Diameter (Shrunk) 3.2 mm (0.126 in)
Search Keywords: 495900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$232.43
5
$225.97
10
$222.88
20
$216.93
50
$214.08
100 +
$208.59
Click for Quote
Log in
to unlock special pricing