- Home ›
- All Products›
- 495898
495898
Essentra
Heat-Shrink Tubing - 2:1 - Yellow - Green - Pre-Shrunk in)side Diameter 3.2 mm (0.126 in) - in)side Diameter (Shrunk) 1.6 mm ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat-Shrink Tubing - 2:1 - Yellow - Green - Pre-Shrunk in)side Diameter 3.2 mm (0.126 in) - in)side Diameter (Shrunk) 1.6 mm (0.063 in)
Search Keywords: 495898
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495898
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$242.43
5
$235.69
10
$232.47
20
$226.27
50
$223.29
100 +
$217.56
Click for Quote
Log in
to unlock special pricing