- Home ›
- All Products›
- 495891
495891
Essentra
Heat Shrink Tubing - 2:1, Clear - Clear - Pre-Shrunk in)side Diameter 16.0 mm (0.63 in) - in)side Diameter (Shrunk) 8.0 mm ( ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 2:1, Clear - Clear - Pre-Shrunk in)side Diameter 16.0 mm (0.63 in) - in)side Diameter (Shrunk) 8.0 mm (0.315 in)
Search Keywords: 495891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495891
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$253.71
3
$246.67
5
$246.05
10
$243.29
20 +
$236.80
Click for Quote
Log in
to unlock special pricing