- Home ›
- All Products›
- 495890
Essentra
495890
Heat Shrink Tubing - 2:1, Clear - Clear - Pre-Shrunk in)side Diameter 12.7 mm (0.5 in) - in)side Diameter (Shrunk) 6.4 mm (0 ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 2:1, Clear - Clear - Pre-Shrunk in)side Diameter 12.7 mm (0.5 in) - in)side Diameter (Shrunk) 6.4 mm (0.252 in)
Search Keywords: 495890
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 495890 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 495890 RoHS compliant?
Yes, 495890 is RoHS compliant.
What is the lead time for 495890?
The standard lead time for 495890 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$177.20
5
$172.28
10
$169.92
20
$169.49
50
$163.21
100 +
$159.03
Click for Quote
Log in
to unlock special pricing