- Home ›
- All Products›
- 495888
495888
Essentra
Heat Shrink Tubing - 2:1, Clear - Clear - Pre-Shrunk in)side Diameter 6.4 mm (0.252 in) - in)side Diameter (Shrunk) 3.2 mm ( ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 2:1, Clear - Clear - Pre-Shrunk in)side Diameter 6.4 mm (0.252 in) - in)side Diameter (Shrunk) 3.2 mm (0.126 in)
Search Keywords: 495888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495888
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$150.32
5
$139.10
10
$133.14
20
$127.67
50
$124.27
100 +
$122.63
Click for Quote
Log in
to unlock special pricing