- Home ›
- All Products›
- 495887
495887
Essentra
Heat Shrink Tubing - 2:1, Clear - Clear - Pre-Shrunk in)side Diameter 4.8 mm (0.189 in) - in)side Diameter (Shrunk) 2.4 mm ( ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 2:1, Clear - Clear - Pre-Shrunk in)side Diameter 4.8 mm (0.189 in) - in)side Diameter (Shrunk) 2.4 mm (0.094 in)
Search Keywords: 495887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495887
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$128.55
5
$118.95
10
$113.86
20
$109.18
50
$106.27
100 +
$104.87
Click for Quote
Log in
to unlock special pricing