- Home ›
- All Products›
- 495833
495833
Essentra
Heat Shrink Tubing - White - Pre-Shrunk in)side Diameter 19.0 mm (0.748 in) - in)side Diameter (Shrunk) 9.5 mm (0.374 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - White - Pre-Shrunk in)side Diameter 19.0 mm (0.748 in) - in)side Diameter (Shrunk) 9.5 mm (0.374 in)
Search Keywords: 495833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495833
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$187.71
5
$182.50
10
$180.00
20
$175.20
50
$172.89
100 +
$168.46
Click for Quote
Log in
to unlock special pricing