- Home ›
- All Products›
- 495826
495826
Essentra
Heat Shrink Tubing - White - Pre-Shrunk in)side Diameter 2.4 mm (0.094 in) - in)side Diameter (Shrunk) 1.2 mm (0.047 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - White - Pre-Shrunk in)side Diameter 2.4 mm (0.094 in) - in)side Diameter (Shrunk) 1.2 mm (0.047 in)
Search Keywords: 495826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495826
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$147.26
5
$136.27
10
$130.43
20
$125.07
50
$121.73
100 +
$120.13
Click for Quote
Log in
to unlock special pricing