- Home ›
- All Products›
- 495761
Essentra
495761
Heat Shrink Tubing - Blue - Pre-Shrunk in)side Diameter 9.5 mm (0.374 in) - in)side Diameter (Shrunk) 4.8 mm (0.189 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Blue - Pre-Shrunk in)side Diameter 9.5 mm (0.374 in) - in)side Diameter (Shrunk) 4.8 mm (0.189 in)
Search Keywords: 495761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495761
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 495761 RoHS compliant?
Yes, 495761 is RoHS compliant.
What is the lead time for 495761?
The standard lead time for 495761 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$186.83
5
$181.64
10
$179.15
20
$174.37
50
$172.08
100 +
$167.67
Click for Quote
Log in
to unlock special pricing