- Home ›
- All Products›
- 495758
495758
Essentra
Heat Shrink Tubing - Blue - Pre-Shrunk in)side Diameter 3.2 mm (0.126 in) - in)side Diameter (Shrunk) 1.6 mm (0.063 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Blue - Pre-Shrunk in)side Diameter 3.2 mm (0.126 in) - in)side Diameter (Shrunk) 1.6 mm (0.063 in)
Search Keywords: 495758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495758
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$157.74
5
$145.97
10
$139.71
20
$133.97
50
$130.40
100 +
$128.68
Click for Quote
Log in
to unlock special pricing