- Home ›
- All Products›
- 495755
Essentra
495755
Heat Shrink Tubing - Blue - Pre-Shrunk in)side Diameter 1.2 mm (0.047 in) - in)side Diameter (Shrunk) 0.6 mm (0.024 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Blue - Pre-Shrunk in)side Diameter 1.2 mm (0.047 in) - in)side Diameter (Shrunk) 0.6 mm (0.024 in)
Search Keywords: 495755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495755
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 495755 RoHS compliant?
Yes, 495755 is RoHS compliant.
What is the lead time for 495755?
The standard lead time for 495755 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$141.82
5
$131.24
10
$125.61
20
$120.45
50
$117.24
100 +
$115.70
Click for Quote
Log in
to unlock special pricing