- Home ›
- All Products›
- 495721
Essentra
495721
Heat Shrink Tubing - Red - Pre-Shrunk in)side Diameter 38.1 mm (1.5 in) - in)side Diameter (Shrunk) 19.0 mm (0.748 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Red - Pre-Shrunk in)side Diameter 38.1 mm (1.5 in) - in)side Diameter (Shrunk) 19.0 mm (0.748 in)
Search Keywords: 495721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 495721 RoHS compliant?
Yes, 495721 is RoHS compliant.
What is the lead time for 495721?
The standard lead time for 495721 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$486.90
3
$473.56
5 +
$472.38
Click for Quote
Log in
to unlock special pricing