- Home ›
- All Products›
- 495720
495720
Essentra
Heat Shrink Tubing - Red - Pre-Shrunk in)side Diameter 32.0 mm (1.26 in) - in)side Diameter (Shrunk) 16.0 mm (0.63 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Red - Pre-Shrunk in)side Diameter 32.0 mm (1.26 in) - in)side Diameter (Shrunk) 16.0 mm (0.63 in)
Search Keywords: 495720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495720
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$354.71
3
$344.86
5
$340.14
10
$339.29
20 +
$331.07
Click for Quote
Log in
to unlock special pricing