- Home ›
- All Products›
- 495716
495716
Essentra
Heat Shrink Tubing - Red - Pre-Shrunk in)side Diameter 12.7 mm (0.5 in) - in)side Diameter (Shrunk) 6.4 mm (0.252 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Red - Pre-Shrunk in)side Diameter 12.7 mm (0.5 in) - in)side Diameter (Shrunk) 6.4 mm (0.252 in)
Search Keywords: 495716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495716
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$161.14
5
$156.67
10
$154.52
20
$154.13
50
$148.42
100 +
$144.62
Click for Quote
Log in
to unlock special pricing