- Home ›
- All Products›
- 495714
495714
Essentra
Heat Shrink Tubing - Red - Pre-Shrunk in)side Diameter 6.4 mm (0.252 in) - in)side Diameter (Shrunk) 3.2 mm (0.126 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Red - Pre-Shrunk in)side Diameter 6.4 mm (0.252 in) - in)side Diameter (Shrunk) 3.2 mm (0.126 in)
Search Keywords: 495714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$141.77
5
$131.19
10
$125.57
20
$120.41
50
$117.20
100 +
$115.66
Click for Quote
Log in
to unlock special pricing