- Home ›
- All Products›
- 495713
495713
Essentra
Heat Shrink Tubing - Red - Pre-Shrunk in)side Diameter 4.8 mm (0.189 in) - in)side Diameter (Shrunk) 2.4 mm (0.094 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Red - Pre-Shrunk in)side Diameter 4.8 mm (0.189 in) - in)side Diameter (Shrunk) 2.4 mm (0.094 in)
Search Keywords: 495713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$120.48
5
$111.49
10
$108.26
20
$102.33
50
$99.60
100 +
$98.29
Click for Quote
Log in
to unlock special pricing