- Home ›
- All Products›
- 495709
495709
Essentra
Heat Shrink Tubing - Red - Pre-Shrunk in)side Diameter 1.2 mm (0.047 in) - in)side Diameter (Shrunk) 0.6 mm (0.024 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Red - Pre-Shrunk in)side Diameter 1.2 mm (0.047 in) - in)side Diameter (Shrunk) 0.6 mm (0.024 in)
Search Keywords: 495709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495709
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$134.68
5
$124.63
10
$119.29
20
$114.38
50
$111.33
100 +
$109.87
Click for Quote
Log in
to unlock special pricing