- Home ›
- All Products›
- 495698
495698
Essentra
Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 38.1 mm (1.5 in) - in)side Diameter (Shrunk) 19.0 mm (0.748 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 38.1 mm (1.5 in) - in)side Diameter (Shrunk) 19.0 mm (0.748 in)
Search Keywords: 495698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495698
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$451.55
3
$445.27
5 +
$439.18
Click for Quote
Log in
to unlock special pricing