- Home ›
- All Products›
- 495697
495697
Essentra
Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 32.0 mm (1.26 in) - in)side Diameter (Shrunk) 16.0 mm (0.63 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 32.0 mm (1.26 in) - in)side Diameter (Shrunk) 16.0 mm (0.63 in)
Search Keywords: 495697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495697
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$362.39
3
$357.36
5 +
$352.46
Click for Quote
Log in
to unlock special pricing