- Home ›
- All Products›
- 495696
495696
Essentra
Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 25.4 mm (1 in) - in)side Diameter (Shrunk) 12.7 mm (0.5 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 25.4 mm (1 in) - in)side Diameter (Shrunk) 12.7 mm (0.5 in)
Search Keywords: 495696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495696
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$272.14
3
$264.58
5
$263.92
10
$260.96
20 +
$254.00
Click for Quote
Log in
to unlock special pricing