- Home ›
- All Products›
- 495693
495693
Essentra
Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 12.7 mm (0.5 in) - in)side Diameter (Shrunk) 6.4 mm (0.252 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 12.7 mm (0.5 in) - in)side Diameter (Shrunk) 6.4 mm (0.252 in)
Search Keywords: 495693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495693
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$221.73
5
$215.57
10
$212.62
20
$206.95
50
$204.22
100 +
$198.99
Click for Quote
Log in
to unlock special pricing