- Home ›
- All Products›
- 495692
495692
Essentra
Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 9.5 mm (0.374 in) - in)side Diameter (Shrunk) 4.8 mm (0.189 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 9.5 mm (0.374 in) - in)side Diameter (Shrunk) 4.8 mm (0.189 in)
Search Keywords: 495692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495692
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$251.29
3
$244.30
5
$243.69
10
$240.96
20 +
$234.53
Click for Quote
Log in
to unlock special pricing