- Home ›
- All Products›
- 495689
495689
Essentra
Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 3.2 mm (0.126 in) - in)side Diameter (Shrunk) 1.6 mm (0.063 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 3.2 mm (0.126 in) - in)side Diameter (Shrunk) 1.6 mm (0.063 in)
Search Keywords: 495689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495689
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$273.14
3
$265.55
5
$264.89
10
$261.92
20 +
$254.93
Click for Quote
Log in
to unlock special pricing