- Home ›
- All Products›
- 495687
495687
Essentra
Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 1.6 mm (0.063 in) - in)side Diameter (Shrunk) 0.8 mm (0.031 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 1.6 mm (0.063 in) - in)side Diameter (Shrunk) 0.8 mm (0.031 in)
Search Keywords: 495687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495687
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$132.26
5
$122.39
10
$117.14
20
$112.33
50
$109.33
100 +
$107.89
Click for Quote
Log in
to unlock special pricing