- Home ›
- All Products›
- 495233
Essentra
495233
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7.2 mm (0.283 in) - Compatible Panel Thickness Rang ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7.2 mm (0.283 in) - Compatible Panel Thickness Range 1.5 - 25.4 mm (0.059 - 1.000 in)
Search Keywords: 495233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 495233 RoHS compliant?
Yes, 495233 is RoHS compliant.
What is the lead time for 495233?
The standard lead time for 495233 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1,000
$0.2891
3,000
$0.2726
5,000
$0.2687
8,000
$0.2614
10,000
$0.2607
25,000
$0.2511
50,000 +
$0.2504
Click for Quote
Log in
to unlock special pricing