- Home ›
- All Products›
- 495226
495226
Essentra
Clear PP Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7 mm (0.276 in) - Compatible Panel Thickness Range 0.7 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Clear PP Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7 mm (0.276 in) - Compatible Panel Thickness Range 0.7 - 20 mm (0.028 - 0.787 in)
Search Keywords: 495226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2645
3,000
$0.2494
5,000
$0.2457
8,000
$0.2392
10,000
$0.2356
25,000
$0.2297
50,000 +
$0.2263
Click for Quote
Log in
to unlock special pricing