- Home ›
- All Products›
- 495225
Essentra
495225
Clear PP Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6.4 mm (0.252 in) - Compatible Panel Thickness Range 2.7 ...
Accessories Notify Me
RoHS Compliant
Description
+
Clear PP Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6.4 mm (0.252 in) - Compatible Panel Thickness Range 2.7 - 7.3 mm (0.106 - 0.287 in)
Search Keywords: 495225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 495225 RoHS compliant?
Yes, 495225 is RoHS compliant.
What is the lead time for 495225?
The standard lead time for 495225 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2786
3,000
$0.2627
5,000
$0.2590
8,000
$0.2519
10,000
$0.2513
25,000
$0.2420
50,000 +
$0.2414
Click for Quote
Log in
to unlock special pricing