- Home ›
- All Products›
- 495219
Essentra
495219
Double-Ended Push-In Rivet- Black - Nylon - Compatible Hole Diameter 7.5 mm (0.295 in)
Accessories Notify Me
RoHS Compliant
Description
+
Double-Ended Push-In Rivet- Black - Nylon - Compatible Hole Diameter 7.5 mm (0.295 in)
Search Keywords: 495219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 495219 RoHS compliant?
Yes, 495219 is RoHS compliant.
What is the lead time for 495219?
The standard lead time for 495219 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1,000
$0.2518
3,000
$0.2409
5,000
$0.2341
8,000
$0.2277
10,000
$0.2271
25,000
$0.2187
50,000 +
$0.2181
Click for Quote
Log in
to unlock special pricing