- Home ›
- All Products›
- 495216
495216
Essentra
Flat Tough Push-In Rivet - Nylon - 1.051 in (26.7 mm) Anchor Length - 0.394 in (10 mm) Compatible Hole Diameter Range - 0.236 ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Tough Push-In Rivet - Nylon - 1.051 in (26.7 mm) Anchor Length - 0.394 in (10 mm) Compatible Hole Diameter Range - 0.236 to 0.394 in (6 to 10 mm) Compatible Panel Thickness Range - 0.787 in (20 mm) Head Diameter - 0.146 in (3.7 mm) Head Height - Blac
Search Keywords: 495216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.6067
500
$0.4929
1,000
$0.4709
3,000
$0.4443
5,000
$0.4322
8,000
$0.4206
10,000
$0.4143
15,000 +
$0.4081
Click for Quote
Log in
to unlock special pricing