- Home ›
- All Products›
- 495215
Essentra
495215
Flat Tough Push-In Rivet - Nylon - 0.906 in (23 mm) Anchor Length - 0.374 in (9.5 mm) Compatible Hole Diameter Range - 0.138 t ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Tough Push-In Rivet - Nylon - 0.906 in (23 mm) Anchor Length - 0.374 in (9.5 mm) Compatible Hole Diameter Range - 0.138 to 0.276 in (3.5 to 7) Compatible Panel Thickness Range - 0.705 in (17.9 mm) Head Diameter - 0.098 in (2.5 mm) Head Height - Black
Search Keywords: 495215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 495215 RoHS compliant?
Yes, 495215 is RoHS compliant.
What is the lead time for 495215?
The standard lead time for 495215 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
100
$0.4160
500
$0.3380
1,000
$0.3371
3,000
$0.3090
5,000
$0.2963
8,000
$0.2956
15,000
$0.2884
25,000 +
$0.2846
Click for Quote
Log in
to unlock special pricing