- Home ›
- All Products›
- 495213
Essentra
495213
Flat Tough Push-In Rivet - Nylon - 0.787 in (20 mm) Anchor Length - 0.354 in (9 mm) Compatible Hole Diameter Range - 0.118 to ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Tough Push-In Rivet - Nylon - 0.787 in (20 mm) Anchor Length - 0.354 in (9 mm) Compatible Hole Diameter Range - 0.118 to 0.276 in (3 to 7 mm) Compatible Panel Thickness Range - 0.630 in (16 mm) Head Diameter - 0.102 in (2.6 mm) Head Height - Black.
Search Keywords: 495213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 495213 RoHS compliant?
Yes, 495213 is RoHS compliant.
What is the lead time for 495213?
The standard lead time for 495213 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2730
3,000
$0.2574
5,000
$0.2538
8,000
$0.2468
10,000
$0.2462
25,000
$0.2371
50,000 +
$0.2365
Click for Quote
Log in
to unlock special pricing