- Home ›
- All Products›
- 495211
495211
Essentra
Black UL94 HB Nylon Flat Tough Push-In Rivet - Compatible Hole Diameter Range 8 mm (0.315 in) Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black UL94 HB Nylon Flat Tough Push-In Rivet - Compatible Hole Diameter Range 8 mm (0.315 in) Compatible Panel Thickness Range 4 - 8 mm (0.157 - 0.315 in) Anchor Length 23 mm (0.906 in)
Search Keywords: 495211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
50
$0.4998
500
$0.4061
1,000
$0.3879
3,000
$0.3661
5,000
$0.3561
8,000
$0.3552
10,000
$0.3466
15,000 +
$0.3457
Click for Quote
Log in
to unlock special pricing