- Home ›
- All Products›
- 495210
Essentra
495210
Flat Tough Push-In Rivet - Nylon - 0.866 in (22 mm) Anchor Length - 0.315 in (8 mm) Compatible Hole Diameter Range - 0.118 to ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Tough Push-In Rivet - Nylon - 0.866 in (22 mm) Anchor Length - 0.315 in (8 mm) Compatible Hole Diameter Range - 0.118 to 0.315 in (3 to 8 mm) Compatible Panel Thickness Range - 0.591 in (15 mm) Head Diameter - 0.102 in (2.6 mm) Head Height - Black.
Search Keywords: 495210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 495210 RoHS compliant?
Yes, 495210 is RoHS compliant.
What is the lead time for 495210?
The standard lead time for 495210 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
100
$0.4325
500
$0.3514
1,000
$0.3505
3,000
$0.3213
5,000
$0.3081
8,000
$0.3073
15,000
$0.2999
25,000 +
$0.2959
Click for Quote
Log in
to unlock special pricing