- Home ›
- All Products›
- 495209
495209
Essentra
Black UL94 HB Nylon Flat Tough Push-In Rivet - Compatible Hole Diameter Range 8 mm (0.315 in) Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black UL94 HB Nylon Flat Tough Push-In Rivet - Compatible Hole Diameter Range 8 mm (0.315 in) Compatible Panel Thickness Range 3 - 8 mm (0.118 - 0.315 in) Anchor Length 21 mm (0.827 in)
Search Keywords: 495209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$0.3930
500
$0.3193
1,000
$0.3185
3,000
$0.2919
5,000
$0.2799
8,000
$0.2792
15,000
$0.2725
25,000 +
$0.2689
Click for Quote
Log in
to unlock special pricing