- Home ›
- All Products›
- 495208
495208
Essentra
Black UL94 HB Nylon Flat Tough Push-In Rivet - Compatible Hole Diameter Range 7 mm (0.276 in) Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black UL94 HB Nylon Flat Tough Push-In Rivet - Compatible Hole Diameter Range 7 mm (0.276 in) Compatible Panel Thickness Range 9 - 13 mm (0.354 - 0.512 in) Anchor Length 23 mm (0.906 in)
Search Keywords: 495208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2731
3,000
$0.2575
5,000
$0.2539
8,000
$0.2469
10,000
$0.2463
25,000
$0.2372
50,000 +
$0.2366
Click for Quote
Log in
to unlock special pricing