- Home ›
- All Products›
- 495206
495206
Essentra
Flat Tough Push-In Rivet - Nylon - 0.882 in (22.4 mm) Anchor Length - 0.256 in (6.5 mm) Compatible Hole Diameter Range - 0.098 ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Tough Push-In Rivet - Nylon - 0.882 in (22.4 mm) Anchor Length - 0.256 in (6.5 mm) Compatible Hole Diameter Range - 0.098 to 0.350 in (2.5 to 8.9 mm) Compatible Panel Thickness Range - 0.591 in (15 mm) Head Diameter - 0.079 in (2 mm) Head Height - Bl
Search Keywords: 495206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.4881
500
$0.3966
1,000
$0.3788
3,000
$0.3575
5,000
$0.3477
8,000
$0.3468
10,000
$0.3384
15,000 +
$0.3376
Click for Quote
Log in
to unlock special pricing