- Home ›
- All Products›
- 495205
495205
Essentra
Flat Tough Push-In Rivet - Nylon - 0.803 in (20.4 mm) Anchor Length - 0.248 in (6.3 mm) Compatible Hole Diameter Range - 0.059 ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Tough Push-In Rivet - Nylon - 0.803 in (20.4 mm) Anchor Length - 0.248 in (6.3 mm) Compatible Hole Diameter Range - 0.059 to 0.299 in (1.5 to 7.6 mm) Compatible Panel Thickness Range - 0.685 in (17.4 mm) Head Diameter - 0.079 in (2 mm) Head Height -
Search Keywords: 495205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.4302
500
$0.3495
1,000
$0.3443
3,000
$0.3195
5,000
$0.3064
8,000
$0.3018
15,000
$0.2973
25,000 +
$0.2928
Click for Quote
Log in
to unlock special pricing