- Home ›
- All Products›
- 495204
495204
Essentra
Flat Tough Push-In Rivet - Nylon - 0.728 in (18.5 mm) Anchor Length - 0.248 in (6.3 mm) Compatible Hole Diameter Range - 0.098 ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Tough Push-In Rivet - Nylon - 0.728 in (18.5 mm) Anchor Length - 0.248 in (6.3 mm) Compatible Hole Diameter Range - 0.098 to 0.350 in (2.5 to 8.9 mm) Compatible Panel Thickness Range - 0.591 in (15 mm) Head Diameter - 0.106 in (2.7 mm) Head Height -
Search Keywords: 495204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$0.4302
500
$0.3495
1,000
$0.3486
3,000
$0.3195
5,000
$0.3064
8,000
$0.3056
15,000
$0.2982
25,000 +
$0.2943
Click for Quote
Log in
to unlock special pricing