- Home ›
- All Products›
- 495203
Essentra
495203
Flat Tough Push-In Rivet - Nylon - 0.886 in (22.5 mm) Anchor Length - 0.248 in (6.3 mm) Compatible Hole Diameter Range - 0.098 ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Tough Push-In Rivet - Nylon - 0.886 in (22.5 mm) Anchor Length - 0.248 in (6.3 mm) Compatible Hole Diameter Range - 0.098 to 0.350 in (2.5 to 8.9 mm) Compatible Panel Thickness Range - 1.000 in (25.4 mm) Head Diameter - 0.098 in (2.5 mm) Head Height
Search Keywords: 495203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 495203 RoHS compliant?
Yes, 495203 is RoHS compliant.
What is the lead time for 495203?
The standard lead time for 495203 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$0.4529
500
$0.3680
1,000
$0.3670
3,000
$0.3364
5,000
$0.3226
8,000
$0.3218
15,000
$0.3140
25,000 +
$0.3099
Click for Quote
Log in
to unlock special pricing